
H11AA1-X007T | |
---|---|
DigiKey Part Number | H11AA1-X007TTR-ND - Tape & Reel (TR) H11AA1-X007TCT-ND - Cut Tape (CT) H11AA1-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA1-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $8.37500 | $83.75 |
100 | $6.29130 | $629.13 |
500 | $5.36786 | $2,683.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.06602 | $5,066.02 |
2,000 | $4.81009 | $9,620.18 |
3,000 | $4.67893 | $14,036.79 |
5,000 | $4.53085 | $22,654.25 |
7,000 | $4.44282 | $31,099.74 |
10,000 | $4.35698 | $43,569.80 |