
H11A1SR2M | |
|---|---|
DigiKey Part Number | H11A1SR2MTR-ND - Tape & Reel (TR) H11A1SR2MCT-ND - Cut Tape (CT) H11A1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11A1SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A1SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.36500 | $43.65 |
| 100 | $3.18670 | $318.67 |
| 500 | $2.66048 | $1,330.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48793 | $2,487.93 |
| 2,000 | $2.34129 | $4,682.58 |
| 3,000 | $2.26608 | $6,798.24 |
| 5,000 | $2.18108 | $10,905.40 |
| 7,000 | $2.13050 | $14,913.50 |
| 10,000 | $2.08117 | $20,811.70 |
| 25,000 | $1.97226 | $49,306.50 |

