
FSL156MRIN | |
|---|---|
DigiKey Part Number | FSL156MRINOS-ND |
Manufacturer | |
Manufacturer Product Number | FSL156MRIN |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL156MRIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 26V | |
Duty Cycle | 67% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.44000 | $18.44 |
| 10 | $13.63300 | $136.33 |
| 50 | $11.72380 | $586.19 |
| 100 | $11.13150 | $1,113.15 |
| 250 | $10.50552 | $2,626.38 |
| 500 | $10.12828 | $5,064.14 |
| 1,000 | $9.81778 | $9,817.78 |


