FSBB20CH60L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 245
Unit Price: $185.73000
Datasheet
SPM27CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBB20CH60L

DigiKey Part Number
FSBB20CH60L-ND
Manufacturer
Manufacturer Product Number
FSBB20CH60L
Description
IGBT IPM 600V 20A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FSBB20CH60L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Not For New Designs
Type
IGBT
Configuration
3 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
60$232.76133$13,965.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.