FSBB20CH60CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 54
Unit Price: $208.23000
Datasheet

Parametric Equivalent


onsemi
In Stock: 244
Unit Price: $184.78000
Datasheet
SPM27CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPM27CC

FSBB20CH60CT

DigiKey Part Number
FSBB20CH60CT-ND
Manufacturer
Manufacturer Product Number
FSBB20CH60CT
Description
IGBT IPM 600V 20A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FSBB20CH60CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37In Stock
Ships from Flip Electronics