


FSB70550 | |
|---|---|
DigiKey Part Number | FSB70550TR-ND - Tape & Reel (TR) FSB70550CT-ND - Cut Tape (CT) FSB70550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB70550 |
Description | MOSFET IPM 500V 5.3A 27-PWRLQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 5.3 A 27-PowerLQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 5.3 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerLQFN Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.72000 | $86.72 |
| 10 | $59.89200 | $598.92 |
| 100 | $44.72900 | $4,472.90 |
| 500 | $40.67110 | $20,335.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.67110 | $40,671.10 |

