Parametric Equivalent

FSA3157BL6X | |
|---|---|
DigiKey Part Number | FSA3157BL6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA3157BL6X |
Description | IC SWITCH SPDTX1 15OHM 6MICROPAK |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FSA3157BL6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |


