FSA3000L10X-F131 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,874
Unit Price: $6.91000
Datasheet
10-MicroPak Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-MicroPak Pkg
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSA3000L10X-F131

DigiKey Part Number
FSA3000L10X-F131TR-ND - Tape & Reel (TR)
FSA3000L10X-F131CT-ND - Cut Tape (CT)
FSA3000L10X-F131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA3000L10X-F131
Description
IC ANLG VIDEO SWITCH 10-MICROPAK
Customer Reference
Detailed Description
USB Switch IC Channel 10-MicroPak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
On-State Resistance (Max)
4.8Ohm (USB), 6Ohm (MHL)
Voltage - Supply, Single (V+)
2.7V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.46GHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,261 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,261In Stock
Ships from Flip Electronics