
TS3USB3200RSVR | |
---|---|
DigiKey Part Number | 296-30587-2-ND - Tape & Reel (TR) 296-30587-1-ND - Cut Tape (CT) 296-30587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB3200RSVR |
Description | IC SW USB/MHL DPDT 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB3200RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPDT, DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 4.6Ohm (USB), 5.7Ohm (MHL) (Typ) | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.95600 | $49.56 |
25 | $4.45840 | $111.46 |
100 | $3.91430 | $391.43 |
250 | $3.65500 | $913.75 |
500 | $3.49860 | $1,749.30 |
1,000 | $3.37002 | $3,370.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.21106 | $9,633.18 |
6,000 | $3.13329 | $18,799.74 |
9,000 | $3.09434 | $27,849.06 |
15,000 | $3.05118 | $45,767.70 |
21,000 | $3.02596 | $63,545.16 |