
FQT1N60CTF-WS | |
|---|---|
DigiKey Part Number | FQT1N60CTF-WSTR-ND - Tape & Reel (TR) FQT1N60CTF-WSCT-ND - Cut Tape (CT) FQT1N60CTF-WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQT1N60CTF-WS |
Description | MOSFET N-CH 600V 200MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 600 V 200mA (Tc) 2.1W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.64600 | $56.46 |
| 100 | $3.70720 | $370.72 |
| 500 | $2.87294 | $1,436.47 |
| 1,000 | $2.60411 | $2,604.11 |
| 2,000 | $2.37788 | $4,755.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.18762 | $8,750.48 |
| 8,000 | $2.02762 | $16,220.96 |
| 12,000 | $1.96314 | $23,557.68 |






