MFR Recommended
Similar
Similar
Similar

FQPF5N90 | |
|---|---|
DigiKey Part Number | FQPF5N90-ND |
Manufacturer | |
Manufacturer Product Number | FQPF5N90 |
Description | MOSFET N-CH 900V 3A TO220F |
Customer Reference | |
Detailed Description | N-Channel 900 V 3A (Tc) 51W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF5N90 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 51W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF9N90CT | onsemi | 1,171 | FQPF9N90CT-ND | $42.18000 | MFR Recommended |
| IXFP4N85XM | IXYS | 586 | 238-IXFP4N85XM-ND | $37.74000 | Similar |
| STP3NK90ZFP | STMicroelectronics | 94 | 497-5979-5-ND | $17.35000 | Similar |
| STP6NK90ZFP | STMicroelectronics | 377 | 497-12617-5-ND | $35.27000 | Similar |




