
Category | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 247 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 850 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.74000 | $37.74 |
| 50 | $19.33360 | $966.68 |
| 100 | $17.55210 | $1,755.21 |
| 500 | $14.43070 | $7,215.35 |
| 1,000 | $13.42842 | $13,428.42 |
| 2,000 | $12.58609 | $25,172.18 |
| 5,000 | $12.24079 | $61,203.95 |

