N-Channel 800 V 5.5A (Tc) 158W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP6N80C

DigiKey Part Number
FQP6N80C-ND
Manufacturer
Manufacturer Product Number
FQP6N80C
Description
MOSFET N-CH 800V 5.5A TO220-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 5.5A (Tc) 158W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP6N80C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
158W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2.75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFP7N80PIXYS244IXFP7N80P-ND$53.52000Similar
STP3NK90ZSTMicroelectronics904497-12789-5-ND$24.83000Similar
STP4N80K5STMicroelectronics195497-14038-5-ND$19.40000Similar
STP4NK80ZSTMicroelectronics850497-3192-5-ND$24.17000Similar
STP5NK80ZSTMicroelectronics1,438497-7527-5-ND$26.64000Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.82000$25.82
50$12.89620$644.81
100$11.63840$1,163.84
500$9.43434$4,717.17
1,000$8.72614$8,726.14
2,000$8.13082$16,261.64
5,000$8.02829$40,141.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.