FQD9N25TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 88,068
Unit Price: $15.79000
Datasheet

Similar


Infineon Technologies
In Stock: 5,414
Unit Price: $17.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: $21.38000
Datasheet

Similar


STMicroelectronics
In Stock: 4,058
Unit Price: $11.18000
Datasheet
N-Channel 250 V 7.4A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 7.4A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
TO-252AA

FQD9N25TM

DigiKey Part Number
FQD9N25TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD9N25TM
Description
MOSFET N-CH 250V 7.4A DPAK
Customer Reference
Detailed Description
N-Channel 250 V 7.4A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 55W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
420mOhm @ 3.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD16N25CTMonsemi88,068FQD16N25CTMCT-ND$15.79000MFR Recommended
IPD5N25S3430ATMA1Infineon Technologies5,414448-IPD5N25S3430ATMA1CT-ND$17.43000Similar
STD16NF25STMicroelectronics1497-7959-1-ND$21.38000Similar
STD8NF25STMicroelectronics4,058497-13090-1-ND$11.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types