
IPD5N25S3430ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD5N25S3430ATMA1TR-ND - Tape & Reel (TR) 448-IPD5N25S3430ATMA1CT-ND - Cut Tape (CT) 448-IPD5N25S3430ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD5N25S3430ATMA1 |
Description | MOSFET N-CH 250V 5A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 5A (Tc) 41W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD5N25S3430ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 422 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 41W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 430mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 13µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.12400 | $111.24 |
| 100 | $7.50790 | $750.79 |
| 500 | $5.96026 | $2,980.13 |
| 1,000 | $5.46245 | $5,462.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.92372 | $12,309.30 |
| 5,000 | $4.59092 | $22,954.60 |
| 7,500 | $4.42142 | $33,160.65 |
| 12,500 | $4.26285 | $53,285.62 |



