


FQD8N25TF | |
---|---|
DigiKey Part Number | FQD8N25TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD8N25TF |
Description | MOSFET N-CH 250V 6.2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 6.2A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD8N25TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |