
FPF2300MPX | |
|---|---|
DigiKey Part Number | FPF2300MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2300MPX |
Description | IC PWR SWITCH P-CHAN 1:2 8MLP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.1A 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2300MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3x3) | |
Package / Case | ||
Base Product Number |

