SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2006

DigiKey Part Number
FPF2006TR-ND - Tape & Reel (TR)
FPF2006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FPF2006
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FPF2006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.52000$10.52
10$7.63600$76.36
25$6.91840$172.96
100$6.12460$612.46
250$5.74620$1,436.55
500$5.51824$2,759.12
1,000$5.33052$5,330.52