Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1504UCX

DigiKey Part Number
FPF1504UCXTR-ND - Tape & Reel (TR)
FPF1504UCXCT-ND - Cut Tape (CT)
FPF1504UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF1504UCX
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1V ~ 3.6V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
15mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-WLCSP (0.96x0.96)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPF1504LUCXonsemi1,563FPF1504LUCXCT-ND$3.70000Parametric Equivalent
TPS22908YZTRTexas Instruments75,600296-34817-1-ND$5.51000Similar
TPS22908YZTTTexas Instruments3,388296-34890-1-ND$10.03000Similar
In-Stock: 315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.45800$24.58
25$2.19040$54.76
100$1.89590$189.59
250$1.75612$439.03
Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.57100$45.71
25$3.78840$94.71
100$2.89560$289.56
250$2.45756$614.39
500$2.18790$1,093.95
1,000$1.96190$1,961.90
* All Digi-Reel orders will add a $55.00 reeling fee.