
FPF1504LUCX | |
|---|---|
DigiKey Part Number | FPF1504LUCXCT-ND - Cut Tape (CT) FPF1504LUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1504LUCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
Category | Voltage - Load 1V ~ 3.6V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.96x0.96) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF1504UCX | onsemi | 315 | FPF1504UCXCT-ND | $0.79000 | Parametric Equivalent |
| FPF1504LBUCX | Rochester Electronics, LLC | 6,000 | 2156-FPF1504LBUCX-ND | $1.21226 | Parametric Equivalent |
| FPF1504UCX | Rochester Electronics, LLC | 1,070,882 | 2156-FPF1504UCX-ND | $0.46100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.31520 | $57.88 |
| 100 | $2.00850 | $200.85 |
| 250 | $1.86136 | $465.34 |
| 500 | $1.77288 | $886.44 |
| 1,000 | $1.70004 | $1,700.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.77700 | $47.77 |
| 25 | $3.95960 | $98.99 |
| 100 | $3.03130 | $303.13 |
| 250 | $2.57532 | $643.83 |
| 500 | $2.29478 | $1,147.39 |
| 1,000 | $2.05965 | $2,059.65 |

