
FODM3083R2 | |
|---|---|
DigiKey Part Number | FODM3083R2TR-ND - Tape & Reel (TR) FODM3083R2CT-ND - Cut Tape (CT) FODM3083R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3083R2 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM3083R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.64000 | $86.40 |
| 100 | $6.49910 | $649.91 |
| 500 | $5.55186 | $2,775.93 |
| 1,000 | $5.24224 | $5,242.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.90427 | $12,260.68 |
| 5,000 | $4.69360 | $23,468.00 |
| 7,500 | $4.58574 | $34,393.05 |
| 12,500 | $4.46408 | $55,801.00 |
| 17,500 | $4.39178 | $76,856.15 |

