4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM1009R2

DigiKey Part Number
FODM1009R2TR-ND - Tape & Reel (TR)
FODM1009R2CT-ND - Cut Tape (CT)
FODM1009R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM1009R2
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5.7µs, 8.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.56500$35.65
100$2.57970$257.97
500$2.13884$1,069.42
1,000$1.99410$1,994.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80798$5,423.94
6,000$1.71319$10,279.14
9,000$1.66460$14,981.40
15,000$1.60973$24,145.95
21,000$1.57711$33,119.31
30,000$1.54529$46,358.70
Manufacturers Standard Package