FOD814AW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,275
Unit Price: $4.77000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.70177
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.82805
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.70177
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.82805
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $3.17218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.70177
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.82805
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,630
Unit Price: $8.56000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,830
Unit Price: $11.36000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 7,768
Unit Price: $9.63000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,719
Unit Price: $11.36000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD814AW

DigiKey Part Number
FOD814AW-ND
Manufacturer
Manufacturer Product Number
FOD814AW
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
FOD814AW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes