LTV-814HM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $2.24117
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.59030
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $2.25323
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $2.47630
Datasheet

Similar


onsemi
In Stock: 1,543
Unit Price: $4.52000
Datasheet

Similar


onsemi
In Stock: 165
Unit Price: $4.77000
Datasheet

Similar


onsemi
In Stock: 1,986
Unit Price: $4.44000
Datasheet

Similar


onsemi
In Stock: 2,587
Unit Price: $4.52000
Datasheet

Similar


onsemi
In Stock: 1,458
Unit Price: $4.36000
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: $4.77000
Datasheet

Similar


Broadcom Limited
In Stock: 36,398
Unit Price: $4.77000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.58883
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.79048
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-814HM

DigiKey Part Number
LTV-814HM-ND
Manufacturer
Manufacturer Product Number
LTV-814HM
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 100mA
Current Transfer Ratio (Max)
80% @ 100mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
150 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.