
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.37000 | $33.37 |
| 50 | $20.73400 | $1,036.70 |
| 100 | $19.45390 | $1,945.39 |
| 500 | $17.18278 | $8,591.39 |
| 1,000 | $16.44395 | $16,443.95 |
| 2,000 | $15.81872 | $31,637.44 |
| 5,000 | $15.13790 | $75,689.50 |

