
FOD4118SD | |
---|---|
DigiKey Part Number | FOD4118SDTR-ND - Tape & Reel (TR) FOD4118SDCT-ND - Cut Tape (CT) FOD4118SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4118SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4118SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.65000 | $34.65 |
10 | $25.60200 | $256.02 |
100 | $20.24500 | $2,024.50 |
500 | $17.89850 | $8,949.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.13537 | $17,135.37 |
2,000 | $16.48958 | $32,979.16 |
3,000 | $16.15908 | $48,477.24 |
5,000 | $15.78640 | $78,932.00 |