
FOD2742CR1V | |
---|---|
DigiKey Part Number | FOD2742CR1VTR-ND - Tape & Reel (TR) FOD2742CR1VCT-ND - Cut Tape (CT) FOD2742CR1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2742CR1V |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD2742CR1V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |