
FOD2742BR2V | |
---|---|
DigiKey Part Number | FOD2742BR2VTR-ND - Tape & Reel (TR) FOD2742BR2VCT-ND - Cut Tape (CT) FOD2742BR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2742BR2V |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD2742BR2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $10.22300 | $102.23 |
100 | $7.75040 | $775.04 |
500 | $6.65616 | $3,328.08 |
1,000 | $6.29899 | $6,298.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.90903 | $14,772.57 |
5,000 | $5.66616 | $28,330.80 |
7,500 | $5.54180 | $41,563.50 |
12,500 | $5.40156 | $67,519.50 |