
FOD2200V | |
---|---|
DigiKey Part Number | FOD2200V-ND |
Manufacturer | |
Manufacturer Product Number | FOD2200V |
Description | OPTOISOLTR 5KV TRI-STATE 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2200V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 25 mA | |
Data Rate | 2.5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 80ns, 25ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |