
FOD053LR2 | |
|---|---|
DigiKey Part Number | FOD053LR2TR-ND - Tape & Reel (TR) FOD053LR2CT-ND - Cut Tape (CT) FOD053LR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD053LR2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD053LR2 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD053L | onsemi | 567 | FOD053L-ND | $16.69000 | Parametric Equivalent |
| ACPL-054L-000E | Broadcom Limited | 5,488 | 516-2161-5-ND | $39.87000 | Similar |
| ACPL-054L-500E | Broadcom Limited | 186 | 516-3683-1-ND | $40.29000 | Similar |
| ACPL-054L-560E | Broadcom Limited | 2,986 | 516-ACPL-054L-560ECT-ND | $40.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $12.81700 | $128.17 |
| 100 | $9.79840 | $979.84 |
| 500 | $8.46650 | $4,233.25 |
| 1,000 | $8.03208 | $8,032.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.26728 | $18,168.20 |
| 5,000 | $6.98341 | $34,917.05 |

