
ACPL-054L-500E | |
|---|---|
DigiKey Part Number | 516-3683-2-ND - Tape & Reel (TR) 516-3683-1-ND - Cut Tape (CT) 516-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-054L-500E |
Description | OPTOISO 3.75KV TRANS 8-SO TALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-054L-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Current Transfer Ratio (Min) 93% @ 3mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 3mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 380ns | Supplier Device Package 8-SO Tall |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-054L-000E | Broadcom Limited | 5,488 | 516-2161-5-ND | $4.85000 | Parametric Equivalent |
| ACPL-054L-560E | Broadcom Limited | 2,986 | 516-ACPL-054L-560ECT-ND | $4.96000 | Parametric Equivalent |
| FOD053L | onsemi | 567 | FOD053L-ND | $2.03000 | Similar |
| FOD053LR2 | onsemi | 1,909 | FOD053LR2CT-ND | $2.17000 | Similar |
| HCPL0531 | onsemi | 2,485 | HCPL0531-ND | $2.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.29000 | $40.29 |
| 10 | $29.91800 | $299.18 |
| 100 | $23.78400 | $2,378.40 |
| 500 | $21.09916 | $10,549.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $19.77939 | $29,669.08 |
| 3,000 | $19.11003 | $57,330.09 |


