FL6300AMY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,613
Unit Price: $14.28000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL6300AMY

DigiKey Part Number
FL6300AMYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL6300AMY
Description
IC LED DRIVER CTRLR PWM 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL6300AMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
25V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC