FJV4104RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 53,572
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 18,040
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 15,026
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 8,166
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 2,800
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.30337
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 6,426
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet

Direct


Diodes Incorporated
In Stock: 8,553
Unit Price: $1.97000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV4104RMTF

DigiKey Part Number
FJV4104RMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV4104RMTF
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV4104RMTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes