


MUN2137T1G | |
|---|---|
DigiKey Part Number | 488-MUN2137T1GTR-ND - Tape & Reel (TR) 488-MUN2137T1GCT-ND - Cut Tape (CT) 488-MUN2137T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2137T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30337 | $910.11 |
| 6,000 | $0.27056 | $1,623.36 |
| 9,000 | $0.25380 | $2,284.20 |
| 15,000 | $0.23495 | $3,524.25 |
| 21,000 | $0.22378 | $4,699.38 |
| 30,000 | $0.21292 | $6,387.60 |
| 75,000 | $0.18905 | $14,178.75 |
| 150,000 | $0.17430 | $26,145.00 |
| 300,000 | $0.16189 | $48,567.00 |

