


FJAF4310YTU | |
---|---|
DigiKey Part Number | FJAF4310YTU-ND |
Manufacturer | |
Manufacturer Product Number | FJAF4310YTU |
Description | TRANS NPN 140V 10A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 30MHz 80 W Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | FJAF4310YTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 3A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |