
FJA4310OTU | |
---|---|
DigiKey Part Number | FJA4310OTU-ND |
Manufacturer | |
Manufacturer Product Number | FJA4310OTU |
Description | TRANS NPN 140V 10A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 30MHz 100 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FJA4310OTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 3A, 4V | |
Power - Max | 100 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |