
NVTYS020N08HLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS020N08HLTWGTR-ND - Tape & Reel (TR) 488-NVTYS020N08HLTWGCT-ND - Cut Tape (CT) 488-NVTYS020N08HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS020N08HLTWG |
Description | T8 80V N-CH LL IN LFPAK33 PACKAG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.1A (Ta) 3.2W (Ta), 42W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 610.5 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97916 | $8,937.48 |
| 6,000 | $2.83814 | $17,028.84 |
| 9,000 | $2.80244 | $25,221.96 |

