Similar
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 9 A | |
Vce(on) (Max) @ Vge, Ic | 2.52V @ 15V, 3A | |
Power - Max | 60 W | |
Switching Energy | 52µJ (on), 30µJ (off) | |
Input Type | Standard | |
Gate Charge | 1.6 nC | |
Td (on/off) @ 25°C | 5.5ns/22ns | |
Test Condition | 400V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 21 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |





