Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FFPF30U60STTU | |
|---|---|
DigiKey Part Number  | FFPF30U60STTU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FFPF30U60STTU  | 
Description  | DIODE AVAL 600V 30A TO220F2L  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 30A Through Hole TO-220F-2L  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FFPF30U60STTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 30A  | |
Voltage - Forward (Vf) (Max) @ If  | 2.3 V @ 30 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 90 ns  | |
Current - Reverse Leakage @ Vr  | 15 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-220F-2L  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Base Product Number  | 






