
FDS6986AS | |
---|---|
DigiKey Part Number | FDS6986ASTR-ND - Tape & Reel (TR) FDS6986ASCT-ND - Cut Tape (CT) FDS6986ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6986AS |
Description | MOSFET 2N-CH 30V 6.5A/7.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A, 7.9A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A, 7.9A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 720pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $7.87000 | $78.70 |
100 | $5.23800 | $523.80 |
500 | $4.10860 | $2,054.30 |
1,000 | $3.74515 | $3,745.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.35171 | $8,379.27 |
5,000 | $3.10862 | $15,543.10 |
7,500 | $2.98478 | $22,385.85 |
12,500 | $2.93780 | $36,722.50 |