Mosfet Array 20V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7324TR

DigiKey Part Number
4518-UMWIRF7324TR-ND - Tape & Reel (TR)
4518-UMWIRF7324TRCT-ND - Cut Tape (CT)
4518-UMWIRF7324TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7324TR
Description
MOSFET 2P-CH 20V 9A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
9A (Ta)
Rds On (Max) @ Id, Vgs
18mOhm @ 9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
2940pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$6.69200$66.92
100$4.42070$442.07
500$3.44416$1,722.08
1,000$3.12984$3,129.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73055$8,191.65
6,000$2.52955$15,177.30
9,000$2.42716$21,844.44
15,000$2.36368$35,455.20
Manufacturers Standard Package