


FDS6612A | |
|---|---|
DigiKey Part Number | FDS6612ATR-ND - Tape & Reel (TR) FDS6612ACT-ND - Cut Tape (CT) FDS6612ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6612A |
Description | MOSFET N-CH 30V 8.4A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $6.37200 | $63.72 |
| 100 | $4.20650 | $420.65 |
| 500 | $3.27564 | $1,637.82 |
| 1,000 | $2.97606 | $2,976.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.56800 | $65.68 |
| 100 | $4.33620 | $433.62 |
| 500 | $3.37696 | $1,688.48 |
| 1,000 | $3.06817 | $3,068.17 |

