FDR8308P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $7.49000
Datasheet
8-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LSOP
Brushless DC Motor Control | Datasheet Preview

FDR8308P

DigiKey Part Number
FDR8308PTR-ND - Tape & Reel (TR)
FDR8308PCT-ND - Cut Tape (CT)
FDR8308PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDR8308P
Description
MOSFET 2P-CH 20V 3.2A SUPERSOT-8
Customer Reference
Detailed Description
Mosfet Array 20V 3.2A 800mW Surface Mount SuperSOT™-8
Datasheet
 Datasheet
EDA/CAD Models
FDR8308P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.2A
Rds On (Max) @ Id, Vgs
50mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1240pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-LSOP (0.130", 3.30mm Width)
Supplier Device Package
SuperSOT™-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable