FDC6306P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 42,782
Unit Price: $12.84000
Datasheet
SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ
Brushless DC Motor Control | Datasheet Preview

FDC6306P

DigiKey Part Number
FDC6306PTR-ND - Tape & Reel (TR)
FDC6306PCT-ND - Cut Tape (CT)
FDC6306PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6306P
Description
MOSFET 2P-CH 20V 1.9A SSOT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.9A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC6306P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.9A
Rds On (Max) @ Id, Vgs
170mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
441pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$4.65100$46.51
100$3.01950$301.95
500$2.31780$1,158.90
1,000$2.09167$2,091.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80415$5,412.45
6,000$1.65939$9,956.34
9,000$1.51103$13,599.27
15,000$1.50023$22,503.45
21,000$1.45367$30,527.07
30,000$1.44060$43,218.00
Manufacturers Standard Package