FDPF6N60ZUT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,737
Unit Price: $12.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 321
Unit Price: $22.50000
Datasheet

Similar


STMicroelectronics
In Stock: 1,874
Unit Price: $13.06000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.37522
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: $18.06000
Datasheet

Similar


STMicroelectronics
In Stock: 6,226
Unit Price: $18.31000
Datasheet

Similar


STMicroelectronics
In Stock: 795
Unit Price: $13.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 16
Unit Price: $15.93000
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF6N60ZUT

DigiKey Part Number
FDPF6N60ZUT-ND
Manufacturer
Manufacturer Product Number
FDPF6N60ZUT
Description
MOSFET N-CH 600V 4.5A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tc) 33.8W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FDPF6N60ZUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2.25A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
33.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes