FDPF16N50T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 978
Unit Price: $36.50000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 863
Unit Price: $24.58000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $13.89000
Datasheet

Similar


Infineon Technologies
In Stock: 3,994
Unit Price: $31.16000
Datasheet

Similar


Vishay Siliconix
In Stock: 976
Unit Price: $22.77000
Datasheet

Similar


STMicroelectronics
In Stock: 887
Unit Price: $45.30000
Datasheet
N-Channel 500 V 16A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF16N50T

DigiKey Part Number
FDPF16N50T-ND
Manufacturer
Manufacturer Product Number
FDPF16N50T
Description
MOSFET N-CH 500V 16A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1945 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
38.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF250N65S3L1-F154onsemi978488-FCPF250N65S3L1-F154-ND$36.50000MFR Recommended
AOT14N50Alpha & Omega Semiconductor Inc.863785-1170-5-ND$24.58000Similar
IPA50R380CEXKSA2Infineon Technologies0IPA50R380CEXKSA2-ND$13.89000Similar
IRFI3205PBFInfineon Technologies3,994IRFI3205PBF-ND$31.16000Similar
SIHP12N50E-GE3Vishay Siliconix976SIHP12N50E-GE3-ND$22.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes