FDP15N50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 875
Unit Price: $23.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 976
Unit Price: $21.29000
Datasheet

Similar


STMicroelectronics
In Stock: 887
Unit Price: $42.34000
Datasheet
N-Channel 500 V 15A (Tc) 300W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP15N50

DigiKey Part Number
FDP15N50-ND
Manufacturer
Manufacturer Product Number
FDP15N50
Description
MOSFET N-CH 500V 15A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 15A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP15N50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable