
FDMT800152DC | |
|---|---|
DigiKey Part Number | FDMT800152DCTR-ND - Tape & Reel (TR) FDMT800152DCCT-ND - Cut Tape (CT) FDMT800152DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT800152DC |
Description | MOSFET N-CH 150V 8 DUAL COOL88 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13A (Ta), 72A (Tc) 3.2W (Ta), 113W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5875 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-Dual Cool™88 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.61000 | $65.61 |
| 10 | $44.45400 | $444.54 |
| 100 | $32.47410 | $3,247.41 |
| 500 | $31.44724 | $15,723.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.69219 | $77,076.57 |

