N-Channel 150 V 17A (Ta), 100A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 17A (Ta), 100A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS66520

DigiKey Part Number
785-AONS66520TR-ND - Tape & Reel (TR)
785-AONS66520CT-ND - Cut Tape (CT)
785-AONS66520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS66520
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 17A (Ta), 100A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
6.2W (Ta), 215W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-DFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.05000$39.05
10$25.76600$257.66
100$18.22460$1,822.46
500$15.68596$7,842.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.81526$38,445.78
Manufacturers Standard Package