FDMS3016DC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1,543
Unit Price: $6.85000
Datasheet

Similar


Texas Instruments
In Stock: 2,494
Unit Price: $13.05000
Datasheet

Similar


Texas Instruments
In Stock: 2,331
Unit Price: $17.70000
Datasheet

Similar


STMicroelectronics
In Stock: 3,000
Unit Price: $16.89000
Datasheet
8-PQFN TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PQFN TOP
8-PQFN

FDMS3016DC

DigiKey Part Number
FDMS3016DCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS3016DC
Description
MOSFET N-CH 30V 18A/49A DLCOOL56
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 49A (Tc) 3.3W (Ta), 60W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable